Delta IA TP70P Touch-Panel HMI/PLC Combo Units

Delta IA TP70P Touch-Panel Human-Machine Interface (HMI) / Programmable Logic Controllers (PLC) Combo Units adopt a 65,535-color LCD touchscreen and support Delta controllers. The TP70P devices can be connected to all series of Delta's AC servo drives, AC motor drives, and temperature controllers. The TP70P combo units are available in four variants, providing different I/O configurations and supporting various output types. The modules feature a 7" touch-panel HMI with built-in PLC for flexibility, saving wiring costs while offering an ideal HMI and I/O control solution. Typical applications for Delta IA TP70P HMI / PLC Combo Units include electronics, rubber and plastics, fluid automation systems, woodworking machinery, and logistics and transportation.

Features

  • 7" touch-panel LCD with 65,535 colors
  • Provides various kinds of graphical objects, including X-Y curves, circular meters, bar charts, sliders, and historical / real-time alarms
  • Supports PLC-Link
  • Supports Delta's controllers and can be connected to all series of Delta's AC servo drives, AC motor drives, and temperature controllers
  • Offers 2 serial communication ports that support PLC communication and text-panel communication
  • Built-in USB port to connect with computers, supports program upload / download and connection monitor with WPLsoft / ISPsoft / TPEditor software
  • 4 models available with different I/O configurations that support various output types

Applications

  • Electronics
  • Rubber and plastics
  • Fluid automation systems
  • Woodworking machinery
  • Logistics and transportation
게시일: 2023-11-13 | 갱신일: 2026-02-03