Delta Electronics / Fans TFA Low Power Axial DC Fans
Delta Electronics TFA Low Power Axial DC Fans are designed for low power consumption while producing less vibration than similar fans. These standard DC axial fans feature a highly reliable ball bearing system that is ideal for telecom and other industrial applications. TFA fans are also ideal for severe environmental and low power applications. The fans are IEC 60529 and IEC68-2-52 / Bellcore compliant and offer PWM signal speed control and speed signal output.Features
- IEC 60529 and IEC68-2-52 / Bellcore compliant
- PWM signal speed control and speed signal output
Specifications
- Reliability: 100Khrs at +40°C
- Damp/Heat: +85°C and 85% RH over 2000hrs
- Bearing Type: Ball bearings
- Impeller and Frame: Plastic, UL 94V-0
Applications
- Severe environmental applications
- Low power applications
- Telecom applications
- Industrial applications
View Results ( 3 ) Page
| 부품 번호 | 데이터시트 | 프레임 치수 - mm | 작동 공급 전압 | 기류 | 속도 | 노이즈 |
|---|---|---|---|---|---|---|
| TFA0412CN-CN | ![]() |
12 VDC | 25.3 CFM (0.72 m3/min) | 17600 RPM | 55 dBA | |
| TFA0412CNP8 | ![]() |
40 mm L x 40 mm W x 28 mm H | 12 VDC | 22.3 CFM (0.63 m3/min) | 16500 RPM | 54 dBA |
| TFA0412BN-CN | ![]() |
12 VDC | 22.2 CFM (0.63 m3/min) | 15600 RPM | 50.8 dBA |
게시일: 2015-02-06
| 갱신일: 2022-03-11