Delta Electronics / Fans Pulse Width Modulation Fans
Delta Electronics Pulse Width Modulation (PWM) Fans regulate the voltage signal between fully on and fully off, controlling the speed of a fan with low power loss in the switching device. When a switch is off, there is practically no current, and when it is on, there is almost no voltage drop across the switch. As a result, power loss is close to zero. Delta Electronics PWM Fans offer a wide range of airflow options as well as heights and widths.Features
- Lower vibration at a lower duty cycle
- Prevents spike current on fan speed control
- Better motor efficiency
- Lower fan switching noise
Specifications
- 3.6CFM to 827CFM airflow range
- 12VDC, 24VDC, or 48VDC operating supply voltage
- 28mm to 200mm height range
- 10mm to 200mm width range
Fan Speed Control Function
게시일: 2015-02-04
| 갱신일: 2025-10-23