Delta Electronics PACSR AC-DC Converter Power Modules
Delta Electronics PACSR AC-DC Converter Power Modules are single isolated output converters with a wide input voltage range of 90-264VAC. Such module-type AC-DC converters can provide 300W or 500W 12V-48V regulated DC output voltage with full load efficiency up to 92.5% to 93.5% at 220VAC. These converters offer Brown-out, output OCP, OTP, OVP, and short protections and allow a wide operating baseplate temperature range of -40°C to +100°C. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as high reliability under extremely harsh operating conditions.Features
- Up to 93.5% full-load efficiency at 220VAC
- Package
- Metal baseplate
- Metal box type
- 110.8 x 50.8 x 13.7mm package dimensions
- -40°C to +100°C operating baseplate temperature range
- Input brown-out, Output OCP, OTP, OVP, SHORT protections
- 3000VAC isolation
- RoHS compliant
- CE Mark
- EMC compatible: CISPR11 ClassB (with EMC Board)
- ISO 9001, ISO 14001 certified manufacturing facility
- UL/cUL 60950-1 (US & Canada)
Specifications
- 300W or 500W output power
- 12VDC to 48VDC output voltage
- 25A output current
게시일: 2017-10-10
| 갱신일: 2022-03-11