Delta Electronics / Power MEB-1K2A AC-DC Power Supplies

Delta Electronics MEB-1K2A AC-DC Power Supplies with PMBus Ver 1.3 supported is suitable for Type BF medical applications. The 1200W 1U enclosed power supplies offer a universal AC input from 85VAC to 264VAC and an operating temperature range of -20°C to +70°C (with full power and no de-rating up to +50°C). The MEB-1K2A power supplies feature current sharing, conformal coating, and analog and digital voltage adjustment. These power supplies allow for the ability to control the Remote On/Off and Power Good signal in normal or reversed logic. An intelligent fan speed control minimizes the overall system ambient noise while maintaining proper cooling. The MEB-1K2A power supplies are mainly designed for medical and industrial applications.

Features

  • Safety approvals to IEC 60601-1-3.1rd and IEC 60950-1
  • Compliant with IEC 60601-1-2 4th Ed.
  • Forced air cooling / high efficiency
  • PM Bus and RS485 (option)
  • BF type patient access applications

Specifications

  • 1.2kW output power
  • 24VDC output voltage at 0A to 50A output current
  • 48VDC output voltage at 0A to 25A output current
  • 85VAC to 264VAC input voltage
  • 50A output current
  • -20°C to +70°C operating temperature range
  • ABA: M4 Screw for PSU installation with improved output connector structure

Applications

  • Medical
  • Industrial
게시일: 2017-12-08 | 갱신일: 2023-07-17