Delta Electronics / Power DRM CliQ M DIN Rail Power Supplies
Delta Power DRM CliQ M DIN Rail Power Supplies are designed according to major industrial and maritime (Lloyd's Register) safety standards. These devices also comply with harmonic current IEC/EN 61000-3-2, class A. The power supplies feature a power boost of 150% for up to 7 seconds and are the first CliQ family devices to include advanced power boost (APB). When the APB detects a large outrush current due to a faulty load on a current path of a multiple loads connection, the APB becomes activated to trip the circuit breaker on that current path. This feature prevents the system from shutting down while the other connected current paths continue to operate without interruption. The Delta Electronics DRM CliQ M series also includes built-in DC OK contact and LED indicator for DC OK/overload.Features
- Universal AC input voltage range
- High power density in corrosion-resistant aluminum casing
- APB prevents system shutdown due to faulty load on a multiple loads connection
- Power boost of 150% for up to 7s
- Built-in DC OK contact and LED indicator for DC OK/overload
- Conformal coating on PCBAs to protect against common dust and chemical pollutants
Specifications
- 85VAC to 575VAC input voltage range
- 24VDC output voltage
- 5A to 40A output current
- 80W to 960W output power
Applications
- Maritime
- Industrial
Videos
Block Diagram
Product Description
게시일: 2015-11-03
| 갱신일: 2023-09-05