Delta Electronics / Power DP Switching Transient Filters

Delta Electronics / Power DP Switching Transient Filters have a 3A to 30A current rating and provide EMI suppression for line-to-line and line-to-ground noise. These two-stage, high-performance filters are available in terminal, wire, or screw termination options. Other features include 50Hz/60Hz operating frequency, 115VAC/250VAC rated voltage, and hipot ratings (1 minute) of 2250VDC for line-to-ground voltage and 1450VDC for line-to-line voltage. Delta DP Switching Transient Filters are offered in a standard version for general purpose applications as well as a medical version.

Features

  • 2-stage, high-performance filters
  • Provides EMI suppression for line-to-line and line-to-ground noise
  • Terminal, wire, or screw termination options

Specifications

  • Maximum leakage current each
    • Line-to-ground, standard version
      • At 115VAC 60Hz: 0.4mA (4700pF)
      • At 250VAC 50Hz: 0.8mA (4700pF)
      • At 115VAC 60Hz: 1.0mA (10000pF)
      • At 250VAC 50Hz: 2.0mA (10000pF)
    • Line-to-ground, medical version
      • At 115VAC 60Hz: 2uA
      • At 250VAC 50Hz: 5uA
  • 3A to 30A current rating
  • Hipot rating (1 minute)
    • Line-to-ground: 2250VDC
    • Line-to-line: 1450VDC
  • 50Hz/60Hz operating frequency
  • 115VAC/250VAC rated voltage

Medical Version

The 03DPCG5CM, 06DPCG5CM, 06DPCG5BM, and 16DPCG5CM filters are designed for medical applications. These filters are suitable for use in UL 544 and UL 2601 healthcare equipment.

Electrical Schematic

Delta Electronics / Power DP Switching Transient Filters
게시일: 2022-03-23 | 갱신일: 2022-04-29