Delta Electronics CliQ M DC-UPS Modules
Delta Electronics CliQ M DC-UPS Industrial DIN Rail Modules are offered with a 24V output voltage in 10A, 20A, or 40A output current models. These devices feature a 150% power boost function at both the main operation mode and battery operation mode. The CliQ™ M DC-UPS Modules have a wide 18V to 30V input voltage range and a -30°C to +70°C temperature range. The DC-UPS modules come with potential-free contacts for battery management signals and an LED indicator for battery status. Battery temperature protection will stop charging/buffering the battery under low and high-temperature conditions to extend battery life.Features
- Full corrosion-resistant aluminum casing
- Suitable for 24V system
- Built-in diagnostic monitoring for battery ready, buffering, and replace battery by relay contacts
- LED indicator for battery ready, battery fail, DC input, battery reverse polarity, and battery buffering
- Selectable charging current
- Selectable buffering time to prevent battery over-discharge
- Battery temperature protection to extend battery life
- Conformal coating on PCBAs to protect against common dust and chemical pollutants
- CB Certified for worldwide use
Applications
- Industrial automation
- Factory automation
- Machine automation
Specifications
- 18VDC to 30VDC input voltage range
- 98% typical efficiency
- 24VDC typical output voltage
- Output current range
- 10A to 40A maximum
- 15.0A to 60.0A maximum for 7 seconds with power boost
- Output power range
- 240W to 960W maximum
- 360W to 1440W maximum for 7 seconds with power boost
- 7-second typical power boost duration
- 5-second typical power boost recovery time
- Nominal battery voltage
- 24VDC, SLA sealed lead acid battery
- 2x 12VDC, SLA sealed lead-acid battery in series
- Battery discharging voltage range
- 21VDC to 27.6VDC
- 30VDC maximum (the maximum voltage that will not cause damage to the unit)
- 3.5AH to 12AH battery capacity
- 15s, 30s, 45s, 1 minute, 2 minutes, 3 minutes, 5 minutes, 10 minutes, and 20 minutes buffering times
- 27.6V end-of-charge voltage
- <200mA battery current consumption
- Aluminum case cover/chassis
- Convection cooling system
- Standard TS35 DIN rail mounting in accordance with EN 60715
- <40dBa sound pressure level (SPL) (1 meter from the power supply)
- Temperature ranges
- -30°C to +70°C operating (-40°C cold start)
- -40°C to +85°C storage
- >+60°C output de-rating power by 2.5%
- 5% to 95% relative humidity, non-condensing
- 0 to 6,000m operating altitude range
- Pollution Degree 2
- Protections
- Overload
- Overcurrent
- Short (at system)
- Over-temperature
- Overvoltage
- Insufficient input voltage
- Input polarity
- Battery polarity
- Wrong battery voltage
- Battery temperature
- Battery deep discharge
- IP20 degree of protection
- Class III protection against shock
- >500,000 hours MTBF as per Telcordia SR-332
Videos
게시일: 2021-08-27
| 갱신일: 2023-09-05