VMS Series
CUI Inc VMS Series High-Density Medical Open-Frame Power Supplies offer class-leading power density and energy efficiency. The power supplies are certified to meet medical 60601-1-2 edition 3.14 safety approvals for 2 x MOPP applications and 4th edition EMC requirements. The compact units offer excellent power delivery, minimize energy consumption, and are available in open frame and metal-enclosed packages. VMS series medical power supplies are ideal for diagnostic and dental applications where space is limited.
SWM Series
CUI Inc SWM Medical Wall-Plug Power Adapters are certified to the medical 60601-1-2 edition 3.1 safety standards for 2 x MOPP applications and 4th edition EMC requirements. The series features high efficiency, class II construction, and no-load power consumption as low as 0.075W. The adapters are available in 6W, 12W, and 30W with a wide universal input voltage range of 90VAC to 264VAC and input-to-output isolation of 4000VAC, with output voltage options from 5VDC to 48VDC, depending upon the series. DC cord and USB inlet options are available. SWM power adapters are available with either North American or European input blades and offer efficient global power solutions for medical, dental, and home healthcare equipment.
SDM36 AC-DC Power Supplies
CUI Inc SDM36 AC-DC Power Supplies are 36W desktop AC-DC power supplies for medical, dental, and home healthcare applications. These CUI power supplies offer C14 (SDM36-U) or C8 (SDM36-UD) inlets and are certified to the medical 60601-1-2 edition 3.1 safety standards for 2 x MOPP applications and 4th edition EMC requirements. SDM36 power supplies offer compact size and Level VI efficiency.