CTS Electronic Components TF162P32K7680R Tuning Fork Crystal
CTS TF162P32K7680R Tuning Fork Crystal supports a wide range of electronic designs that require real-time clock reference. This Tuning Fork Crystal operates with a frequency of 32.768kHz within the temperature range of -40°C and +85°C. This CTS Crystal has a Hermetic Ceramic Surface Mount package and is ideal for high-density circuit boards. TF162P32K7680R also supports general commercial and industrial applications.Features
- 32.768kHz frequency reference
- Tuning fork crystal design
- Hermetic ceramic surface mount package
- Ideal for high-density current boards
- ±20ppm standard frequency tolerance
- Parabolic temperature coefficient
Applications
- Real-time clock reference
- FPGAs and microcontrollers
- Wearable electronics
- IoT
- Consumer electronics
- Healthcare devices
- Smart meters
- Instrumentation
게시일: 2017-07-06
| 갱신일: 2024-02-19