CTS Electronic Components 58x Series Crystal Oscillators
CTS Electronic Components 58x Series Crystal Oscillators are quartz-based analog TXCO with an HCMOS output and optional frequency tuning. The 58x series has a 5MHz to 52MHz frequency range, ±4.6ppm overall frequency stability, and a -40°C to +85°C operating temperature. These oscillators from CTS are suitable for applications requiring Statum 3 performance such as base stations, small cells, 1588 and Synchronous Ethernet timing, and more.Features
- HCMOS output
- Optional voltage control for frequency tuning (VCTCXO)
- 5mm x 3.2mm surface-mount package (581)
- 7mm x 5mm surface-mount package (589)
- 5MHz to 52MHz frequency range
- Fundamental crystal design
- Operating Voltage
- Model 581: 3.3VDC or 5.0VDC
- Model 589: 3VDC, 3.3VDC, or 5VDC
- ±4.6ppm overall frequency stability
- -40ºC to 85ºC operating temperature
- Tape & Reel packaging standard, EIA-418
게시일: 2017-11-03
| 갱신일: 2022-06-01