Tusonix / CTS 4310 EMI Feedthrough Filters
Tusonix/CTS 4310 EMI Feedthrough Filters suppress unwanted EMI and allow a fast and mechanical bonding free from soldering. These EMI C filters cover a variety of voltage, attenuation, and capacitance ranges in a press-in mounting style. The Tusonix/CTS 4310 feedthrough filters have standard or custom pin lengths, press-fit, and solder type or threaded bushings. These filters operate at a temperature ranging from -55ºC to 125ºC.Features
- Gold plated case and lead
- Epoxy sealed on the opposite end from the glass seal
- Operating temperature ranges from -55ºC to +125ºC
- RoHS compliant
Applications
- Microwave and RF applications:
- Attenuators
- Oscillators
- Synthesizers
- Combiners
Additional Resources
게시일: 2017-06-14
| 갱신일: 2022-06-22