CTS Electronic Components 218 Half Pitch, SMD DIP Switches

CTS Electronic Components 218 Half Pitch, SMD DIP Switches offer a 100mΩ contact resistance, 50VDC non-switching rating, and 100MΩ insulation resistance. The 218 switches feature an optional sealed structure that is optimized for board washing during the soldering process. These switches have low-profile actuators that prevent accidental actuation and gull-wing and "J" bend terminal configurations. CTS 218 Half Pitch, SMD DIP Switches are ideal for servers, security, and HVAC systems.

Features

  • Removable tape seal to withstand IR vapor phase or wave soldering temperatures and board washing
  • Gull-wing and “J” bend terminal configurations
  • Low profile actuators prevent accidental actuation
  • SPST configuration available
  • 0.6mm/.024” actuator travel
  • Optional top tape seal for board spray washing

Applications

  • Server
  • Security
  • HVAC systems
게시일: 2020-10-16 | 갱신일: 2024-04-15