Crystek Corporation PRO Pocket Reference Oscillator

Crystek Crystals PRO Series Pocket Reference Oscillators are a complete HCMOS crystal clock oscillator integrated into a rugged SMA housing. Simply connect +3.3VDC to the female SMA side of the PRO series for a clean low-jitter signal from the male SMA side. Crystek Crystals PRO Series Pocket Reference Oscillators have frequency stability of ±25ppm over 0°C to 70°C.

Specifications

  • +3.3V±0.3V input voltage
  • HCMOS output
  • 15pF typ. load
  • 45/55% max. at 50% VDD symmetry
  • -40°C to +85°C operating temperature range
  • -45°C to +90°C storage temperature range
게시일: 2008-02-21 | 갱신일: 2022-03-11