Crystek Corporation 160 40GHz RF Cable Assemblies
Crystek Corporation 160 Series 40GHz RF Cable Assemblies are low loss coax cable assemblies with 2.92mm(K) stainless steel connectors. The 160 Series features heavy-duty adhesive strain relief, a center conductor of silver-plated solid copper, and a 50Ω impedance. The Crystek 160 Series 40GHz RF Cable Assemblies are available in male/male, straight/straight, in 30", 36", 39.4", and 48" lengths.Features
- Heavy-duty adhesive strain relief
- Silver-plated solid copper center conductor
- Flat silver-plated copper strip inner braid
- PC (Round Silver-Plated Copper Braid) outer braid
- Low-density microporous PTFE dielectric
- FEP (Fluorinated Ethylene Propylene) jacket
- 0.160” (4.06mm) cable outer diameter
- SST, corrosion-resistant 303 stainless steel per ASTM-A582 connectors
- GPBC (gold-plated beryllium copper) center pin
- -40°C to +85°C operating temperature
- 1.0" minimum bend radius
게시일: 2010-07-06
| 갱신일: 2022-03-11