Crowd Supply 3DoT Boards
Crowd Supply 3DoT Boards are the brain, power, and controller for any robot on a 35x70mm PCB. Plug motors and servos directly into the board, and a smart, current-limited power circuit drives everything from the onboard rechargeable battery. BLUETOOTH® connectivity allows robots to be controlled directly and makes a phone part of the robot. The 3DoT Board will get robots up and running with less hassle and cost than any other platform.Features
- Microcontroller
- ATmega32U4
- Bluetooth
- FCC-certified BLE 5.0 module
- Power management
- RCR123A battery holder
- Included a 600mAh rechargeable battery
- Microchip MCP7383 battery charge controller
- External battery connector - for input voltages between 4-18V
- Reverse polarity protection
- Motors and servos
- 2x JST motor connectors
- 2x standard servo connectors
- Expansion
- 16-pin top female headers for shields - providing I/O, I²C, SPI, USART, 3.3V, and 5V
- Forward-facing 8-pin female header for sensor shields - providing four analog pins, I²C, and 3.3V power - for sensor shields like infrared or metal-detecting shields
- Great location for headlights, lasers, ultrasonics, etc.
- Programming switch
- Three-position switch for easy programming, no more double-tapping a button and rushing to program boards or robots trying to drive away while programming
- Set the switch to PRG to program, RUN to execute code
Pinout
Videos
게시일: 2020-12-28
| 갱신일: 2024-06-10