Crouzet V4S-8318 Sealed Subminiature Microswitches

Crouzet V4S-8318 Sealed Subminiature Microswitches are designed with a coil spring snap-action mechanism for long mechanical life. These microswitches are available in dual current versions and feature integrated diagnosis functions for increased safety. The wire lead or cable outputs and various terminal types with symmetric or asymmetric pinning make the switches more versatile. The V4S-8318 sealed subminiature microswitches are IP67/IP69 protected, which makes them resistant to harsh environments. These switches are suitable for lateral approach from any direction with an angle up to 35°. Typical applications include valves, actuators, electrical equipment, specialty vehicles, and pressure switches.

Features

  • Coil spring snap-action mechanism
  • Wire lead or cable outputs and various terminal types with symmetric or asymmetric pinning
  • Wide choice of actuators on two possible fixing positions (pre-assembled or retrofittable)
  • Suitable for lateral approach from any direction with an angle up to 35°
  • IP67/IP69 protected - excellent resistance to the harsh environment
  • Long mechanical life

Applications

  • Valves and actuators
  • Detection/switching units for positioning
  • Electrical equipment
  • Low voltage applications for auxiliary signaling contacts
  • Specialty vehicles
  • Tiller head control buttons, seatbelt detection, and joystick controls
  • Pressure switches

Specifications

  • 10A high current rating at 250VAC
  • -40°C to +125°C operating temperature range
  • 2.5N maximum operating force
  • 0.15mm maximum differential travel
  • 0.6mm minimum over travel
  • 9.3mm maximum rest position
  • 0.4mm contact gap
  • 2M mechanical life

Videos

게시일: 2020-11-18 | 갱신일: 2024-04-11