Crouzet V3DS Miniature Microswitches
Crouzet V3DS Miniature Microswitches are sealed, compact switches providing IP67 protection. Crouzet V3DS features a C-spring snap-action mechanism with wiping contacts. These microswitches offer a broad range of operating forces from 1N to 4.5N and ratings from 1mA 4VDC to 10A 250VAC. Crouzet V3DS Miniature Microswitches are ideal for automotive, transportation, aerospace, military, marine, and industrial applications.Features
- Sealed, compact switches providing IP67 protection
- C-spring snap-action mechanisms with wiping contacts
- Choice of actuators on three possible fixing positions (pre-assembled or retrofittable)
- Ratings from 1mA 4V to 10A 250V
- Broad range of operating forces from 1N to 4.5N
- cURus and CCC approved
Applications
- Automotive
- Transportation
- Aerospace
- Military
- Marine
- Industrial
Single Break Snap-Action Switch
Additional Resources
게시일: 2018-03-22
| 갱신일: 2022-10-05