Crouzet 83870 Limit Switches
Crouzet 83870 Limit Switches are precision snap-action switches housed in an IP66/67 rated metal case with a 10A current rating. These switches are used as position detectors and are available with cable or connector output or with low-level cable and connector output. A wide array of actuator options are also available. 83870 limit switches feature a four-terminal double break two-way contact element (form Zb) with positive opening NC contacts. The series is suitable for harsh environment applications such as heavy-duty transportation, railway, and industrial automation.Features
- IP 66/67
- Metal case
- Cable termination
- -25°C to +70°C operating temperature
- cUL or UL approval
- RoHS compliant
- Reduced pre-travel (83873 only)
Applications
- Heavy-duty transportation
- Railway
- Industrial automation
- Construction plant
- Industrial machines
View Results ( 52 ) Page
| 부품 번호 | 데이터시트 | 전류 정격 | 액추에이터 | 작동력 | 전압 정격 AC | 전압 정격 DC | NEMA 정격 | 케이블 길이 | 액추에이터 스타일 | 장착 스타일 | 접촉 형식 |
|---|---|---|---|---|---|---|---|---|---|---|---|
| 83872101 | ![]() |
10 A | Roller Plunger | 10 N | 125 VAC, 250 VAC | 24 VDC | 1, 3, 4, 6, 13 | 1 m | Roller Plunger | Cable Mount | SPDT |
| 83875101 | ![]() |
10 A | Plunger | 10 N | 125 VAC, 250 VAC | 24 VDC | 1, 3, 4, 6, 13 | 1 m | Plunger | Cable Mount | SPDT |
| 83870102 | ![]() |
550 mA, 6 A | Plunger, Pin | 10 N | 120 VAC | 125 VDC | 1, 3, 4, 6, 13 | 2 m | Round | Cable Mount | DPST-NO-NC |
| 83871103 | ![]() |
10 A | Roller Plunger | 10 N | 125 VAC, 250 VAC | 24 VDC | 1, 3, 4, 6, 13 | 3 m | Roller Plunger | Cable Mount | SPDT |
| 83870101 | ![]() |
10 A | Plunger | 10 N | 125 VAC, 250 VAC | 24 VDC | 1, 3, 4, 6, 13 | 1 m | Plunger | Cable Mount | SPDT |
| 83870106 | ![]() |
10 A | Plunger | 10 N | 125 VAC, 250 VAC | 24 VDC | 1, 3, 4, 6, 13 | 6 m | Plunger | Cable Mount | SPDT |
| 83871101 | ![]() |
10 A | Plunger | 10 N | 125 VAC, 250 VAC | 24 VDC | 1, 3, 4, 6, 13 | 1 m | Plunger | Cable Mount | SPDT |
| 83871102 | ![]() |
10 A | Roller Plunger | 10 N | 125 VAC, 250 VAC | 24 VDC | 1, 3, 4, 6, 13 | 2 m | Roller Plunger | Cable Mount | SPDT |
| 83873101 | ![]() |
10 A | Roller Lever | 15 Ncm | 125 VAC, 250 VAC | 24 VDC | 1, 3, 4, 6, 13 | 1 m | Roller Lever | Cable Mount | SPDT |
| 83873102 | ![]() |
10 A | Roller Lever | 15 Ncm | 125 VAC, 250 VAC | 24 VDC | 1, 3, 4, 6, 13 | 2 m | Roller Lever | Cable Mount | SPDT |
게시일: 2014-10-18
| 갱신일: 2022-03-11