Cree LED LS12P 12LED Rectangular PCBAs
Cree LED LS12P 12LED Rectangular PCBAs are equipped with 12 J Series® 5050 LEDs, either JR5050C E/JK5050B H/JR5050B K Class, to provide three different performance levels. These PCBAs feature ANSI CCTs ranging from 2700K to 5000K, 70 CRI options, a typical 120° viewing angle (FWHM)—standard, and an isolation breakdown voltage of greater than >3000V (Vac). The LS12P Printed Circuit Board Assembly (PCBAs) are available in a 12LED rectangular configuration with one two-pole connector and a TVS diode for circuit protection. The J Series 5050 LEDs are optimized for medium-density lighting applications where high efficacy and long lifetime are crucial. These PCBAs comply with RoHS and REACH and are 2000V, class 2 ESD-rated LEDs. Typical applications include streetlights, outdoor areas, and indoor directional lighting.Features
- Three performance options with either JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs
- 2700K to 5000K ANSI CCTs
- 70CRI (other options available)
- 3‑step MacAdam ellipse
- Flux and chromaticity binned at Tc= 60°C
- >3000V isolation breakdown voltage (Vac)
- 120° typical viewing angle (FWHM) - standard
- 125°C LED junction temperature (Tj)
- 2‑pin poke‑in connector
- 2000V, Class 2 ESD‑rated LEDs
- REACH and RoHS compliant
Applications
- Medium‑density lighting
- Street lights
- Outdoor area
- Indoor directional lights
Typical Spatial Distribution
Relative Special Power Distribution
Chromaticity(TC = 85°C)
Mechanical Diagram
Additional Resource
게시일: 2025-10-01
| 갱신일: 2025-11-06