Cree LED General Outdoor Lighting

Cree LED General Outdoor Lighting relies on a combination of optical control to put light where needed, efficacy to reduce energy consumption, and reliability to maximize the return on investment. Cree LED has an extensive portfolio of products that meet these requirements in outdoor environments worldwide. Key product types include the J Series® and the XLamp® LEDs. The J Series 3030, 5050, and 7070 LEDs deliver high efficacy. The XLamp LEDs are ceramic surface-mount LEDs featuring high lumen density, optical control, and excellent L90 lifetimes.

Featuring emerging innovations, the XLamp XP-G3 White Standard LEDs offer 1800K CCT which replicates the warm yellow glow of high-pressure sodium (HPS) lamps with higher CRI at half the power. See the 1800K CCT Outdoor Wall Pack Reference Design.

Applications

  • Roadways
  • Street lights
  • Tunnels
  • Parking lots
  • Parking garages
  • Wall packs
  • Post tops
  • Landscape
  • Pathways
  • Steps

Application Examples

Cree LED General Outdoor Lighting

Portfolio

Cree LED General Outdoor Lighting
게시일: 2024-08-05 | 갱신일: 2024-09-04