Cree LED CLMUD-FKC Full-Color RGB LEDs

Cree LED CLMUD-FKC Full-Color RGB LEDs have a wide viewing angle and high-intensity light output. The CLMUD-FKC LEDs are housed ins a compact 1.5mm x 1.5mm package. The LEDs allow for a very high-resolution screen that works in various environmental conditions. Cree LED PLCC full-color RGB LEDs are ideal for indoor video screens, decorative lighting, and amusement applications.

Features

  • Size 1.5mm x 1.5mm
  • Dominant wavelength
    • Red (619 - 624nm)
    • Green (525 - 532.5nm)
    • Blue (460 - 470nm)
  • Luminous intensity (mcd)
    • Red (355 - 560)@ 15mA
    • Green (635 - 900)@ 10mA
    • Blue (101 - 202)@ 10mA
  • Moisture sensitivity level 5a
  • Lead-free
  • RoHS compliant
  • Matte surface

Applications

  • Full-color video screen
  • Decorative lighting
  • Amusement
게시일: 2022-09-28 | 갱신일: 2022-09-30