Coto Technology CotoMOS® C241S High Current MOSFET Relay
Coto Technology CotoMOS® C241S High Current MOSFET Relay features 5A high current with a low ON resistance of 0.02Ω nominal and 20V load conditions. This MOSFET relay is capable of providing 1,500V of input-to-output isolation. The CotoMOS C241S high current MOSFET relay includes an arc-free with no snubbing circuits and a high-reliability solid-state design. This MOSFET relay is RoHS compliant and comes in a SOP (4.4mm x 4.3mm x 2mm) package. The CotoMOS C241S MOSFET relay is ideal for Automatic Test Equipment (ATE), industrial controls, and measurement and instrumentation applications.Features
- 1A contact form
- 20V load voltage
- 5A load current
- 0.02Ω nominal low on-resistance
- 150pF typical output capacitance
- 1μA maximum low off-state leakage current
- 1500Vrms input/output isolation
- Arc-free with no snubbing circuits
- High-reliability solid-state design
- RoHS compliant
Applications
- Automatic test equipment (ATE)
- Industrial controls
- Instrumentation
- Measurement equipment
Dimensions
Schematic & Wiring Diagram
게시일: 2024-06-21
| 갱신일: 2024-11-01