Cornell Dubilier / Knowles UNL ElectroFilm Metallized Capacitors
Cornell Dubilier / Knowles UNL ElectroFilm Metallized Capacitors offer a 4.7μF to 100μF capacitance range with ±10% capacitance tolerance and up to 10 times the ripple current. These performance features makes the capacitors ideal for electrolytic bank replacement and high ripple current applications. These board-mount capacitors are constructed using a low-loss polypropylene film and tin-plated brass terminals. Cornell Dubilier UNL capacitors feature a 400VDC to 1500VDC rated voltage, -55°C to +105°C operating temperature, and are RoHS compliant.Features
- Non-polar
- Board mount
- Dry construction with no electrolyte
- Tin-plated brass terminals
- RoHS compliant
Applications
- Electrolytic bank replacement
- High ripple current applications
Specifications
- -55°C to +105°C operating temperature (Full rated voltage at +85°C; derate linearly to 50% rated at 105°C)
- 4.7μF to 100μF capacitance range
- ±10% capacitance tolerance
- 400VDC to 1500VDC rated voltage
- Provides up to 10 times the ripple current
Dimensions
게시일: 2008-02-26
| 갱신일: 2025-08-10