Cornell Dubilier / Knowles Lighting Capacitors
Cornell Dubilier (CDE) Lighting Capacitors are constructed using high-quality materials and Lean Six Sigma manufacturing practices. These rugged, reliable capacitors undergo 100% outgoing electrical and visual testing, and representative UL fault current, environmental, and accelerated life testing. The series includes both oil-filled and dry capacitors constructed with film designed to withstand the rigors of the application and are built to operate up to +105°C. CDE lighting capacitors are built with a ±3% capacitance tolerance and are designed to operate for a minimum of 60,000 hours.Features
- Made to EIA-456-A standards
- UL 810 fault current protection
- Metal or plastic case
- Wet or dry construction
- Lean Six Sigma manufacturing practices
- Life test temperature to +105°C
- Dual-rated HID
- Dual- or triple-value caps for sign ballasts
- Rugged and reliable
- UL, cUL approval certification; UL construction only for dry HID
- RoHS compliant
Specifications
- Capacitance range
- 1 to 75μF for HID
- 1.4 to 2.6μF for sign ballasts
- AC voltage range
- 120VAC to 660VAC for HID
- 550VAC to 1200VAC for sign ballasts
- ±3% HID capacitance tolerance
- 18AWG wire lead termination
- Temperature range
- -40°C to +105°C for HID
- 0°C to +85°C for sign ballasts
Applications
- Area lighting
- HID magnetic ballast kits for greenhouses or hydroponics
- High / low bay / warehousing
- Horticultural lighting
- Sign ballast kits
- Parking lot installations
- Sports lighting
- Street lamp fixtures
- Street lighting
게시일: 2019-08-30
| 갱신일: 2024-05-06