Cornell Dubilier / Knowles 941C Metallized Polypropylene Film Capacitors

Cornell Dubilier 941C Metallized Polypropylene Film Capacitors are flat, oval film capacitors constructed with polypropylene film and dual metallized electrodes. This construction provides both self-healing properties and high peak current carrying capability (dV/dt). They also offer high ripple current and low inductance. Cornell Dubilier 941C Metallized Polypropylene Film Capacitors feature low ESR characteristics, high frequency, and high voltage capabilities.

Features

  • High dV/dt
  • High ripple current
  • Low inductance
  • Self-healing
  • High frequency
  • High voltage
게시일: 2012-08-09 | 갱신일: 2022-03-11