TE Connectivity / Corcom EJT EMI Filters
TE Connectivity's (TE) EJT Electromagnetic Interference (EMI) Filters provide superior EMI filter performance up to 1GHz (extended flange version), compared to 30MHz performance for typical EMI filters. TE EJT Extended Flange EMI Filters feature an extended flange around the IEC320-C14 inlet to reduce the amount of radiated radio frequency (RF) through potential gaps around the installed filter. EJT EMI Filters are ideal for use in test equipment, medical diagnostics, and communication equipment.Features
- Up to 1GHz EMI protection
- Extended flange design increases level of shielding
- Higher insertion loss throughout entire frequency range
- IEC320-C14 inlet for universal application
- 1, 3, 6, 10, 15, or 20A current rating
Applications
- Test equipment
- Medical diagnostics
- Communication equipment
Comparison
View Results ( 20 ) Page
| 부품 번호 | 데이터시트 | 설명 | 전류 정격 |
|---|---|---|---|
| 3EJT8 | ![]() |
AC 전원 인입 모듈 3A IEC-WIRE LEAD FLANGE MOUNT | 3 A |
| 3EJT1F | ![]() |
AC 전원 인입 모듈 3A, Extended flange .250 spade terminal | 3 A |
| 6EJT8F | ![]() |
AC 전원 인입 모듈 6A, Extended flange Wire leads | 6 A |
| 1EJT1 | ![]() |
AC 전원 인입 모듈 1A IEC-1/4" FASTON FLANGE MOUNT | 1 A |
| 1EJT1F | ![]() |
AC 전원 인입 모듈 1A, Extended flange .250 spade terminal | 1 A |
| 10EJT8 | ![]() |
AC 전원 인입 모듈 10A IEC-WIRE LEAD FLANGE MOUNT | 10 A |
| 10EJT1F | ![]() |
AC 전원 인입 모듈 10A, Extended flange .250 spade terminal | 10 A |
| 10EJT1 | ![]() |
AC 전원 인입 모듈 10A IEC-1/4" FASTON FLANGE MOUNT | 10 A |
| 15EJT1 | ![]() |
AC 전원 인입 모듈 15A IEC-1/4" FASTON FLANGE MOUNT | 15 A |
| 15EJT8 | ![]() |
AC 전원 인입 모듈 15A IEC-WIRE LEAD FLANGE MOUNT | 15 A |
게시일: 2015-11-16
| 갱신일: 2025-03-13