Contrik CPSSX-T1-T3 & CPSSX-T1-T6 Power Strips Xtreme (X)
CONTRIK CPSSX-T1-T3 and CPSSX-T1-T6 Power Strips Xtreme (X) are compact distribution solutions with rugged EASYLEN® housing. These strips feature high mechanical protection (high IK) and highly reliable Neutrik powerCON® TRUE1 TOP receptacles for in, out, and daisy chaining. The CPSSX-T1-T3 and CPSSX-T1-T6 power strips feature more than 5000 mating cycles per connector, 20A rated current, and 0.5kV/mm dielectric strength. These strips are available with truss clips, mounting holes for pegging, or suspension mounting options. The CPSSX-T1-T3 and CPSSX-T1-T6 power strips are used in studios, theaters, indoor live events, lighting, and audio applications.Features
- Robust EASYLEN® housing with leather grain texture
- High mechanical protection (high IK)
- 2 + PE number of electrical contacts
- Single-phase
- >5000 mating cycles per connector
- 20A rated current
- 0.5kV/mm dielectric strength
- Versatile mounting options
- Flame retardant (UL 94V-0) and non-conductive housing material
- NEMA1 listed and IP20 protection class
- CPSSX-T1-T3:
- 1x powerCON® TRUE1 TOP input device
- 3x powerCON® TRUE1 TOP output device
- 1x powerCON® TRUE1 TOP daisy chaining
- CPSSX-T1-T6:
- 1x powerCON® TRUE1 TOP input device
- 6x powerCON® TRUE1 TOP output device
- 1x powerCON® TRUE1 TOP daisy chaining
Applications
- Markets:
- Professional video wall
- Lighting
- Audio
- Mobile:
- Festivals
- Indoor live events
- Semi-permanent requirements:
- Theaters
- Studios
Trussclip
The CCL75-P2 trussclip is designed to fit all elongated power strip x and xo products. This trussclip features safe mounting with counterforce design and enables fast mounting. The CCL75-P2 trussclip included flame retardant EASYLEN® material (UL94 V2).
Datasheets
Additional Resource
게시일: 2024-12-10
| 갱신일: 2025-07-16