HUBER+SUHNER Standard Plenum Jumper (SPJ) Cable Assemblies

HUBER+SUHNER Standard Plenum Jumper (SPJ) Cable Assemblies offer a low-loss, hand-formable, and plenum-rated solution. The assemblies come with a pre-assembled connector cable-entry (PCC) that allows designers to freely mount the coaxial connector. HUBER+SUHNER SPJ Cable Assemblies are engineered for applications where exceptional electrical performance and installation flexibility are critical. Designed with Sucoform hand-formable cables and plenum-rated materials, these jumpers deliver optimum voltage standing wave ratio (VSWR), low attenuation, and excellent PIM performance in space-constrained environments.

Features

  • Excellent low loss and low PIM
  • Small bending radius
  • Plenum-certified cables
  • Excellent shielding performance

Applications

  • Indoor and outdoor distributed antenna systems
  • Small cell deployments
  • Coaxial links between antennas and feeder lines
  • Connections between active and passive components in DAS trays
  • Designs requiring Plenum-certified cables

Specifications

  • DC to 6GHz operating frequency range
  • PIM at 2×43dBm tones ≤ -160dBc, -165dBc typical
  • ≥ 100dB shielding efficiency
  • Up to 22GHz ≥ 27dB return loss
  • IP67 ingress protection
  • UV-resistant
  • -40°C to +105°C operating temperature range

Required Mates

Chart - HUBER+SUHNER Standard Plenum Jumper (SPJ) Cable Assemblies

Application Examples

Chart - HUBER+SUHNER Standard Plenum Jumper (SPJ) Cable Assemblies
게시일: 2025-10-23 | 갱신일: 2025-12-18