Kycon KDMI42X HDMI Connectors
Kycon KDMI42X HDMI Connectors feature enhanced metal shields that provide better ESD/EMI protection. These connectors provide low impedance mismatch and are available with and without a panel mount flange. The panel mount flange configuration adds mechanical stability and enhanced grounding, while the one without a flange provides flexibility to suit different design needs. The KDMI42X HDMI connectors offer excellent panel grounding and port-to-port shielding, providing improved performance reliability for a range of applications. These connectors are constructed from UL94V-0-rated PBT thermoplastic and feature gold-plated copper alloy contacts. The KDMI42X HDMI connectors are ideal for use in consumer electronics.
Features
- Enhanced metal shields provide better ESD/EMI protection, port-to-port shielding, and better panel grounding
- Provides low impedance mismatch
- Available with and without panel mount flange
- RoHS and REACH compliant
Specifications
- 0.5A minimum current rating per contact
- 40VAC(RMS) voltage rating
- Insulation resistance:
- 10MΩ minimum (mated)
- 100MΩ minimum (unmated)
- Dielectric withstanding:
- 300VAC minimum (mated)
- 500VAC minimum (unmated)
- -25°C to 85°C operating temperature range
Dimensional Diagram
게시일: 2026-01-19
| 갱신일: 2026-01-27