TE Connectivity LGA7529 Socket & Hardware

TE Connectivity's (TE) LGA7529 Socket and Hardware include a socket for next-generation server processors, providing more connections between the motherboard and the processor. This socket features 7529 pins, delivering increased performance and data bandwidth to support top processor multi-core architecture and high-throughput workloads. Reliable and easy installation is provided by these products, which are qualified and tested for durability and environmental resistance, including vibration and shock. LGA7529 hardware includes back plates, bolster plates, carriers, and socket covers. TE LGA7529 Socket and Hardware are suitable for networking equipment, Cloud service, servers, switches, edge computing, hyperscale, and artificial intelligence (AI).

Features

  • High performance
    • High number of pin counts
    • Enhanced connectivity between CPU and components
    • Good scalability for next-generation processors
    • Excellent thermal management for high-performance operations
  • Next-generation hardware
    • Supports PCIe 5.0 technology
    • Supports 12-channel DDR5 DRAM memory
  • Reliable and easy installation
    • Qualified and tested for durability, environmental resistance, shock, and vibration
    • Supports auto-assembly processes to facilitate ease of installation and limit possibility of rework

Applications

  • Hyperscale / datacenters
  • Networking equipment
  • AI / machine learning
  • Edge computing
  • HPC
  • Cloud service
  • Servers
  • Switches

Expanded View

Infographic - TE Connectivity LGA7529 Socket & Hardware
게시일: 2025-05-01 | 갱신일: 2025-05-30