Mill-Max Organic Fibre-Plug® Receptacles
Mill-Max Organic Fibre-Plug® (OFP) Receptacles cover a wide range of lead sizes and offer early engagement/dual-entry capability. Mill-Max OFP receptacles prevent contamination of the critical contact area during assembly and reflow soldering of the receptacle onto the PCB. OFP receptacles also provide high reliability and a compact connection. The early engagement/dual-entry versions are ideal for mating with short pins for creating low-profile assemblies and for situations where a component must be assembled from the bottom side of the board.Features
- Early engagement/dual-entry internal contacts (0369, 0374, and 0380)
- Ideal for mating with short pins
- Creating low-profile assemblies
- Situations in which a component must be assembled from the bottom side of the board
- 0.635mm to 0.94mm wide pin acceptance range and low force contact (4280)
- Standard plating
- Matte tin finish on the shell
- 30µ" gold plating on the contact
Applications
- Aerospace electronics
- Automotive
- Defense electronics
- Industrial and manufacturing equipment
- LED lighting
- Medical electronics
- Mining, quarrying, and oil and gas extraction
- Telecom and datacom
Receptacle Call-Outs
게시일: 2024-08-27
| 갱신일: 2024-08-29