Connective Peripherals ES-U-x USB to Serial Converters

Connective Peripherals ES-U-x USB to Serial Converters enable the adaptation of RS-232 or RS-422/485 devices to work with modern USB ports using an FTDI chipset. These converters use a 7-way DIP switch to choose 120Ω termination on Tx, Rx, and CTS and 750Ω biasing resistors on Tx and Rx. The ES-U-2101-MC and ES-U-3001-MC converters are available in 1, 8, and 16-port versions. These converters feature software (X-on/X-off) flow control and power and Tx/Rx LED indicators help to confirm operation and assist in troubleshooting. The ES-U-x converters are used in factory automation equipment, barcode readers, time clocks, multidrop data collection devices, scales, and data entry terminals.

Features

  • Based on the FTDI USB-Serial chipsets and drivers
  • Microsoft Windows® WHQL-certified, macOS and Linux drivers
  • Each RS232/RS422/RS485 port can appear as a virtual com port enabling easy use with existing application programs
  • Ports can be accessed using the FTDI D2xx DLL functions
  • RS232/422/RS485 signals via DB-9 connectors
  • Multi-port units create a separate COM port for each port with separate settings (baud rate and flow control) per port
  • Software (X-on/X-off) flow control
  • 1-port model includes a compact metal enclosure
  • 8-port and 16-port models are rack-mountable with internal mains PSU
  • Power and Tx/Rx LED indicators help to confirm operation and assist in troubleshooting
  • Available in 1, 8, and 16-port versions
  • Powered by USB Type-B connector

Applications

  • Factory automation equipment
  • Barcode readers
  • Time clocks
  • Multidrop data collection devices
  • Scales
  • Data entry terminals
게시일: 2024-12-11 | 갱신일: 2025-01-01