JUMPtec COMe-mAL10 COM Express® Mini Type 10
JUMPtec COMe-mAL10 COM Express® Mini Type 10 are credit card-sized Computer-on-Modules (COM) based on the Intel® Atom™, Pentium®, and Celeron® processors. These modules combine state-of-the-art image processing and graphics capabilities with extensive real-time computing power in an energy-efficient and standardized Type 10 Computer-on-Module mini form factor. Users benefit from a significantly improved computing performance, an impressive performance-per-watt ratio, and the long-term availability inherent in all Kontron embedded solutions.Features
- COM Express mini, pin-out type 10 compliant
- 84mm x 55mm dimensions
- CPU options
- Intel Pentium N4200, 4x, 1.1/2.5GHz, 6W TDP
- Intel Celeron N3350, 2x, 1.1/2.4GHz, 6W TDP
- Intel Atom x7-E3950, 4x, 1.6/2.0GHz, 12W TDP
- Intel Atom x5-E3940, 4x, 1.6/1.8GHz, 9.5W TDP
- Intel Atom x5-E3930, 2x, 1.3/1.8GHz, 6.5W TDP
- Integrated SoC chipset
- Up to 8 GByte DDR3-1866 (-1600) memory down (ECC for E2-versions)
- Graphics controller
- Intel HD Gfx Gen9: LVDS / eDP
- 1x DP++, up to 4K
- Intel I211AT/Intel I210IT Ethernet controller
- 10/100/1000 MBit Ethernet
- 2x SATA 6Gb/s hard disk
- Up to 64GB eMMC pSLC / 128GB MLC (build option)
- 4x PCIe x1 Gen 2.0 PCI Express/PCI support
- Panel signal
- DDI: DP++
- LVDS: Single Channel 18/24 bit or eDP
- USB
- 2x USB 3.0/2.0
- 6x USB 2.0 (5x USB 2.0 w/Security Chip)
- USB #0 is dual role (Client/Host)
- 2x serial interface (RX / TX only)
- Intel® High Definition Audio
- SPI, LPC, SMB, Fast I2C, Staged Watchdog, RTC common features
- AMI Aptio V BIOS
- 93% relative humidity at 40°C, non-condensing (according to IEC 60068-2-78)
- Options
- eMMC Flash onboard (up to 64-GByte pSLC, up to 128-GByte MLC)
- Security chip (Support of Kontron APPROTECT)
- eDP instead of LVDS
- General purpose SPI instead of Boot SPI
- AES-NI
- USB client
- ACPI 5.0 power management
- 4.75V to 20V wide-range single-supply power
- Special features
- Trusted Platform Module TPM 2.0
- 4K resolution
- GPIO/SDIO switch
- General purpose SPI optional
- Industrial temperature grade versions
- Windows 10 Enterprise, Windows 10 IoT, Linux, VxWorks operating systems
- 0°C to +60°C commercial temperature range
- -40°C to +85°C industrial temperature range (COMe-mAL10 E2 only)
Applications
- Internet of Things (IoT)
- Industry 4.0
Documents
Block Diagram
게시일: 2019-10-22
| 갱신일: 2025-10-29