Comchip Technology MMBD4448HT SMD Switching Diodes

Comchip Technology MMBD4448HT SMD Switching Diodes offer fast switching speed and high conductance and come in an ultra-small surface mount package. These switching diodes feature a 100V non-repetitive peak reverse voltage, 85V DC blocking voltage, and 57V RMS reverse voltage. The MMBD4448HT diodes also feature a 2A non-repetitive peak forward surge current (t=8.3ms), 150mW power dissipation, and a junction temperature range of -65°C to 150°C. These switching diodes come in a SOT-523 package and are RoHS-compliant and Halogen-free.

Features

  • Ultra-small surface mount package
  • Fast switching speed
  • For general purpose switching applications
  • High conductance
  • RoHS-compliant
  • Halogen-free

Specifications

  • 100V non-repetitive peak reverse voltage
  • 85V DC blocking voltage
  • 57V RMS reverse voltage
  • 2A non-repetitive peak forward surge current (t=8.3ms)
  • 150mW power dissipation
  • -65°C to 150°C storage or junction temperature range

Circuit Diagrams

Comchip Technology MMBD4448HT SMD Switching Diodes

Package Outline

Mechanical Drawing - Comchip Technology MMBD4448HT SMD Switching Diodes
게시일: 2024-08-29 | 갱신일: 2024-10-03