Comchip Technology General Purpose Rectifiers
Comchip Technology General Purpose Rectifiers feature a reverse voltage range of 50V to 1000V, a forward current range from 2A to 10A, and a maximum surge current range from 50A to 200A. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMA/DO-214AC, SMB/DO-214AA, and SMC/DO-214AB packages, well suited for automated assembly.Features
- 50V to 1000V peak repetitive reverse voltage (VRRM) range
- 2A to 10A forward rectified the current range
- 50A to 200A peak forward surge current range
- Glass passivated chip junction
- -55°C to 150°C operating temperature range
- Pick and place compatible
- Low profile SMA/DO-214AC, SMB/DO-214AA, and SMC/DO-214AB package options
- RoHS-compliant and halogen-free
Applications
- Switching power supplies
- General rectification
SMA/DO-214AC Package Outline
SMB/DO-214AA Package Outline
SMC/DO-214AB Package Outline
게시일: 2020-08-11
| 갱신일: 2024-05-29