Comchip Technology ES2x-HF SMD Superfast Recovery Rectifiers

Comchip Technology ES2x-HF SMD Super Fast Recovery Rectifiers have a glass passivated chip junction. These rectifiers feature a 50V to 600V maximum repetitive peak reverse voltage (VRRM) range and 2A maximum average forward rectified current (IF(AV)). They offer superfast reverse recovery time and are available in a low-profile package. These rectifiers are ideal for surface-mounted applications.

Features

  • Glass passivated chip junction
  • Low profile package
  • Superfast reverse recovery time
  • RoHS compliant
  • Halogen-free

Specifications

  • 50V to 600V maximum repetitive peak reverse voltage (VRRM) range
  • 2A maximum average forward rectified current (IF(AV))
  • 35ns maximum reverse recovery time (trr)
  • -55°C to 150°C operating temperature range
  • Terminals are solderable as per MIL-STD-750 (method 2026)
  • SMA/DO-214AC package

Performance Graphs

Performance Graph - Comchip Technology ES2x-HF SMD Superfast Recovery Rectifiers

Dimensions (Inches/mm)

Mechanical Drawing - Comchip Technology ES2x-HF SMD Superfast Recovery Rectifiers
게시일: 2020-12-07 | 갱신일: 2024-05-31