Comchip Technology CDBHAx Schottky Barrier Rectifiers
Comchip Technology CDBHAx Schottky Barrier Rectifiers offer high current capability, low forward voltage drop, and fast switching speeds. The CDBHAx Schottky Barrier Rectifiers feature a 10A to 20A forward current range, a 45V to 150V repetitive reverse voltage range, and a 250A forward surge current. These devices have a -55°C to +150°C operating temperature range and a guaranteed high soldering temperature of 260°C/10s. The Comchip CDBHAx Schottky Barrier Rectifiers are in a low-profile, industry-standard, surface-mounted TO-277B-3 package, ideal for automated assembly and high-density applications.Features
- Metal silicon junction, majority carrier conduction
- High surge capability
- High current capability
- Low forward voltage drop
- 10A to 20A forward current range
- 45V to 150V repetitive reverse voltage range
- 250A forward surge current
- -55°C to +150°C operating temperature range
- High 260°C/10s temperature soldering guaranteed
- 60°C/W typical thermal resistance
- Compact, surface-mount TO-277B-3 package
- RoHS-compliant and halogen-free
Applications
- Energy-saving circuits in Electric Vehicles (EVs) and Hybrid Electric Vehicles (HEVs)
- Switched-mode power supplies
- DC-DC converters
- General rectification
Package Outline
View Results ( 9 ) Page
| 부품 번호 | 데이터시트 | If - 순방향 전류 | Vrrm - 반복 역 전압 | Vf - 순방향 전압 | Ir - 역 전류 |
|---|---|---|---|---|---|
| CDBHA10100-HF | ![]() |
10 A | 100 V | 700 mV | 250 uA |
| CDBHA10150-HF | ![]() |
10 A | 150 V | 850 mV | 250 uA |
| CDBHA1045-HF | ![]() |
10 A | 45 V | 470 mV | 500 uA |
| CDBHA1060-HF | ![]() |
10 A | 60 V | 530 mV | 500 uA |
| CDBHA15100-HF | ![]() |
15 A | 100 V | 700 mV | 250 uA |
| CDBHA15150-HF | ![]() |
15 A | 150 V | 850 mV | 250 uA |
| CDBHA1545-HF | ![]() |
15 A | 45 V | 470 mV | 500 uA |
| CDBHA1560-HF | ![]() |
15 A | 60 V | 530 mV | 500 uA |
| CDBHA20120-HF | ![]() |
20 A | 120 V | 850 mV | 250 uA |
게시일: 2020-08-17
| 갱신일: 2024-05-20