Comchip Technology ACPDQC5V0SC-HF ESD Protection Diode
Comchip Technology ACPDQC5V0SC-HF ESD (Electrostatic Discharge) Protection Diode provides a bi-directional IEC61000-4-2 Level 4 ESD protection in a compact 0402C/SOD-923F package. The ACPDQC5V0SC-HF features a peak pulse power of 36W, a reverse stand-off voltage of 5V, and a reverse leakage current of 100nA. This ESD diode conforms to JEDEC standards and is compatible with standard pick-and-place equipment. The Comchip Technology ACPDQC5V0SC-HF ESD (Electrostatic Discharge) Protection Diode is AEC-Q101 qualified, making it ideal for automotive applications.Features
- AEC-Q101 qualified
- Bi-directional IEC61000-4-2 Level 4 ESD protection
- 0.2pF capacitance (CJ) at VR = 0V, f = 1MHz
- 36W peak pulse power (PPP)
- ±15kV ESD per IEC 61000-4-2 (Air)
- ±8kV ESD per IEC 61000-4-2 (Contact)
- 5V reverse stand-off voltage (VRWM)
- 100nA reverse leakage current (IR) at VR = 5V
- 5.6V reverse breakdown voltage (V(BR)) at IR = 1mA
- Clamping voltage (VC)
- 13V at IPP = 1A (maximum)
- 18V at IPP = 2A (maximum)
- -55°C to +150°C operating temperature range
- 0402C/SOD-923F package
- RoHS compliant and halogen-free
Applications
- Automotive
- Telecom
- Industrial
- Consumer electronics
Package Outline
게시일: 2020-07-27
| 갱신일: 2024-05-17