Coilcraft XAL40xx High-Temperature Inductors
Coilcraft XAL40xx High-Temperature Inductors include the XAL4020, XAL4040, and XAL4040 series of high-performance molded power inductors. These devices are mechanically rugged and magnetically shielded for use in high-density power converter circuits. The series features high current ratings and is ideally suited for high switching frequencies with low AC losses. Coilcraft XAL40xx High-Temperature Inductors minimize audible buzzing through a composite construction. The inductors are AEC-Q200 Grade 1 compliant (-40°C to +125°C) with a +165°C maximum part temperature. A sample kit is available.Features
- Low power losses (AC and DC)
- Soft saturation characteristic to withstand high current spikes
- Magnetically shielded
- Composite construction minimizes audible buzzing
- AEC-Q200 Grade 1 (-40°C to +125°C) with a 165°C maximum part temperature
- No thermal aging, ideal for high-temperature applications
- RoHS and REACH compliant
- Halogen free
- Samples of all values are available in Coilcraft Designer's Kit C429
게시일: 2013-02-06
| 갱신일: 2023-08-07