Coilcraft LPD3015 Coupled Inductors
Coilcraft LPD3015 Series Coupled Inductors feature high inductance, high efficiency, and excellent current handling in a small 1.4mm high x 3mm square design. The LPD3015 Series can also be used as two single inductors connected in series or parallel or as a common mode choke.Features
- 3mm length x 3mm width x 1.4mm height
- Suitable for use in flyback, multi-output buck, SEPIC, and zeta applications
- High inductance
- High efficiency and current handling
- Can be used as 2 single inductors connected or as common mode choke
View Results ( 22 ) Page
| 부품 번호 | 데이터시트 | 설명 | 인덕턴스 - 병렬 | 최대 DC 전류 | 최대 DC 저항 |
|---|---|---|---|---|---|
| LPD3015-103MRC | ![]() |
결합 인덕터 LPD3015 Low Profile 20% 600mA 1.04Ohms | 10 uH | 600 mA | 1.04 Ohms |
| LPD3015-223MRC | ![]() |
결합 인덕터 LPD3015 Low Profile 20% 440mA 1.89Ohms | 22 uH | 440 mA | 1.89 Ohms |
| LPD3015-333MRC | ![]() |
결합 인덕터 LPD3015 Low Profile 20% 360mA 2.84Ohms | 33 uH | 360 mA | 2.84 Ohms |
| LPD3015-334MRC | ![]() |
결합 인덕터 LPD3015 Low Profile 20% 120mA 27.7Ohms | 330 uH | 120 mA | 27.7 Ohms |
| LPD3015-153MRC | ![]() |
결합 인덕터 LPD3015 Low Profile 20% 510mA 1.42Ohms | 15 uH | 510 mA | 1.42 Ohms |
| LPD3015-222MRC | ![]() |
결합 인덕터 LPD3015 Low Profile 20% 1.6A 300mOhms | 2.2 uH | 1.6 A | 300 mOhms |
| LPD3015-224MRC | ![]() |
결합 인덕터 LPD3015 Low Profile 20% 150mA 18.56Ohms | 220 uH | 150 mA | 18.56 Ohms |
| LPD3015-473MRC | ![]() |
결합 인덕터 LPD3015 Low Profile 20% 300mA 4.03Ohms | 47 uH | 300 mA | 4.03 Ohms |
| LPD3015-182MRC | ![]() |
결합 인덕터 LPD3015 Low Profile 20% 1.6A 273mOhms | 1.8 uH | 1.6 A | 273 mOhms |
| LPD3015-104MRC | ![]() |
결합 인덕터 LPD3015 Low Profile 20% 220mA 8.54Ohms | 100 uH | 220 mA | 8.54 Ohms |
게시일: 2016-02-01
| 갱신일: 2025-07-31