Coilcraft PFD3215 Coupled Chip Inductors
Coilcraft PFD3215 Coupled Chip Inductors feature a footprint less than 3.2mm x 2.3mm, making them ideal for applications with limited board space. These shielded coupled inductors are designed for use in a variety of circuits, including flyback, multi-output buck, SEPIC, and Zeta. They offer high efficiency and excellent current handling in a rugged, cost-effective module. Coilcraft PFD3215 Coupled Chip Inductors have an inductance value range from 0.39µH to 10µH. The series can be used as two single inductors connected in series or parallel, as a wideband transformer or common mode choke.Features
- Small footprint - less than 3.2mm x 2.3mm
- High efficiency
- Excellent current handling
- Two single inductors can be connected in series or parallel
- 0.39µH to 10µH inductance range
Applications
- Flyback
- Multi-output buck
- SEPIC
- Zeta
게시일: 2013-10-16
| 갱신일: 2022-03-11