Coilcraft 1812DPS Coupled Inductors
Coilcraft 1812DPS Coupled Inductors are optimized for xDSL filtering applications and can be used as common mode chokes, 1:1 transformers, or in SEPIC applications. These inductors feature a ferrite core, as well as inductances from 1.0μH to 47μH. Coilcraft 1812DPS coupled inductors feature IRMS currents ranging from 390mA to 2100mA, and are suitable for xDSL filtering applications.Features
- Ferrite core
- RoHS compliant gold over nickel over moly-manganese terminations
- 1.0μH to 47μH inductance
- ±20% tolerence
- 390mA to 2100mA IRMS
- 2.54mm x 4.52mm x 3.81mm (LxWxH)
View Results ( 8 ) Page
| 부품 번호 | 데이터시트 | 인덕턴스 - 병렬 | 최대 DC 전류 | 최대 DC 저항 |
|---|---|---|---|---|
| 1812DPS-102MLC | ![]() |
1 uH | 2.4 A | 200 mOhms |
| 1812DPS-103MLC | ![]() |
10 uH | 800 mA | 740 mOhms |
| 1812DPS-153MLC | ![]() |
15 uH | 700 mA | 960 mOhms |
| 1812DPS-222MLC | ![]() |
2.2 uH | 1.5 A | 330 mOhms |
| 1812DPS-223MLC | ![]() |
22 uH | 500 mA | 1.84 Ohms |
| 1812DPS-393MLC | ![]() |
39 uH | 450 mA | 2.6 Ohms |
| 1812DPS-472MLC | ![]() |
4.7 uH | 1.5 A | 410 mOhms |
| 1812DPS-473MLC | ![]() |
47 uH | 400 mA | 2.66 Ohms |
게시일: 2016-02-02
| 갱신일: 2022-03-11