Coherent FTLX8574D3B 10Gb/s SFP+ Transceivers
Coherent FTLX8574D3BCL 10Gb/s SFP+ Transceivers are designed for 10 Gigabit Ethernet links over multi-mode fiber (MMF). They comply with SFF-8431, SFF-8432, IEEE 802.3-2012 10GBASE-SR/SW, and 10G Fibre Channel 1200-Mx-SN-I. Digital diagnostics functions are available via a 2-wire serial interface, as specified in SFF-8472. Coherent FTLX 8574D3BCL is a "limiting module", meaning it employs a limiting receiver. Host board designers using an EDC PHY IC should follow the IC manufacturer's recommended settings for interoperating the host board EDC PHY with a limiting receiver SFP+ module.Features
- Hot-pluggable SFP+ footprint
- Supports 9.95Gb/s to 10.3Gb/s bit rates
- Power dissipation <1W
- Single 3.3V power supply
- Maximum link length of 400m on OM4 MMF
- Uncooled 850nm VCSEL laser
- Receiver limiting electrical interface
- Duplex LC connector
- Built-in digital diagnostic functions
- RoHS 6 compliant (lead free)
게시일: 2015-10-13
| 갱신일: 2023-10-23