Coherent 793nm Pump Laser Diodes

Coherent 793nm Pump Laser Diodes feature a 793nm center wavelength and provide 28W reliable power and 97% polarization purity. These high-performance and cost-efficient laser diodes expand the possibilities of thulium fiber laser systems. The Coherent 793nm chip enables higher power pumping for increased fiber laser power in medical and industrial applications. The high polarization purity boosts overall system efficiency and reduces operational costs.

Features

  • Designed for thulium fiber laser systems
  • High polarization purity delivers a more efficient pump design
  • Enables higher-power pumping and increased fiber laser power

Applications

  • Medical
  • Industrial
  • Consumer

Specifications

  • 28W output power
  • 793±2nm center wavelength
  • 97% polarization purity
  • 320µm emitter width
게시일: 2025-03-28 | 갱신일: 2025-03-28