C&K Switches MICON 5 Short-Travel Keyswitches

C&K Switches RAFI MICON 5 Short-Travel Keyswitches offer high switching reliability while utilizing little space. These switches include sealed contact systems and clear key clicks. They can be arranged as single keys, in rows or key blocks. When arranged under an overlay, the switches should be combined with plungers. C&K Switches RAFI MICON 5 Short-Travel Keyswitches are suitable for most common soldering methods.

Features

  • High switching reliability
  • Includes sealed contact systems and clear key clicks
  • Can be arranged as single keys, in rows or key blocks
  • SMT versions suitable for processing with an automatic SMT assembly machine
  • IMDS listed
  • Suitable for the most common soldering methods
    • Wave soldering bath for THT versions
    • Reflow soldering for SMT version
    • Vapor phase soldering for SMT versions
    • Manual soldering
게시일: 2012-10-16 | 갱신일: 2022-03-11