C&K Switches KSL Series IP67 Sealed Tact Switches

C&K Switches KSL Series IP67 Sealed Tact Switches are designed for automatic or manual insertion with SPST-NO. The top or side-actuated switches feature cambered terminals to ensure self-retention. The C&K Switches KSL Series Sealed Tact Switches are available in a variety of cap colors and are RoHS compliant and compatible. Typical applications include automotive, industrial, and telecommunication networks.

Features

  • Designed for automatic or manual insertion
  • Cambered terminals to ensure self-retention
  • Top or side-actuated
  • Large choice of caps
  • RoHS compliant and compatible

Applications

  • Automotive
  • Industrial
  • Telecommunication networks
게시일: 2010-07-29 | 갱신일: 2022-03-11