CITEL DS240S DIN Rail AC Power Surge Suppressors
Citel DS240S DIN Rail AC Power Surge Suppressors are UL1449 Type 4CA surge protection devices with a 40kA surge rating per module with MOV or MOV+GSG technology. These AC power surge suppressors operate within a -35°C to +60°C ambient temperature range and feature a modular construction with remote signaling, remote contacts, and a visual fault indicator. The DS240S devices from CITEL come with a ten-year warranty and are ideal for direct installation into critical equipment or within a nearby power panel.Features
- UL1449 Type 4CA surge protection device
- 40kA surge rating per module
- Modular with remote signaling
- MOV and MOV+GSG technology
- Disconnection via fuse-link fail-safe behavior
- Visual fault indicator and remote contacts
- IP20 NEMA 2 rating
- 10-year warranty
- RoHS compliant
Specifications
- 95V to 400V voltage rating range
- -35°C to +60°C ambient temperature range
- Screw terminal connection (12AWG to 8AWG)
- DIN rail mounting
- UL94V-0 thermoplastic material
Videos
Additional Resources
게시일: 2021-04-28
| 갱신일: 2022-03-11