PolyPhaser 1.5MHz to 6GHz RF Coaxial Surge Protectors
PolyPhaser 1.5MHz to 6GHz RF Coaxial Surge Protectors protect against Electro-Magnetic Pulse (EMP) or power surges caused by lightning or other substantial electrical changes. These surge protectors incorporate surge filter technology, and blocking cap, and gas tube technology to protect equipment up to a maximum power of 2kW. The 1.5MHz to 6GHz surge protectors are specially designed to pass through the desired frequency band while suppressing DC surges. These surge protectors are commonly used for radio and antenna installations where part or all of the system's equipment is outdoors, to protect sensitive equipment. Typical applications include remote industrial monitoring, ham radios, cellular communication systems, public safety systems, and industrial.
Features
- Directional
- IP67 environmental rating
- REACH and RoHS compliance
Applications
- Remote industrial monitoring
- Ham radios
- Cellular communication systems
- Emergency response systems
- Public safety systems
- Industrial
| 부품 번호 | 데이터시트 | 커넥터 타입 | 주파수 범위 | 최저 작동온도 | 최고 작동온도 | 장착 스타일 | 종단 스타일 |
|---|---|---|---|---|---|---|---|
| GPS+06NFF | ![]() |
N | 1.2 GHz to 1.6 GHz | - 40 C | + 65 C | Bracket | Screw |
| IS-B50HN-C0 | ![]() |
N | 1.5 MHz to 700 MHz | - 50 C | + 50 C | Bracket | Screw |
| IS-B50HN-C0-MA | ![]() |
N | 1.5 MHz to 700 MHz | - 45 C | + 50 C | Bracket | Screw |
| IS-B50LU-C0-MA | ![]() |
UHF | 1.5 MHz to 700 MHz | - 45 C | + 85 C | Bracket | Screw |
| IS-NEMP-C0 | ![]() |
N | 1.5 MHz to 700 MHz | - 45 C | + 50 C | Bracket | Screw |
| LSXL | ![]() |
N | 1.8 GHz to 6 GHz | - 40 C | + 85 C | Connector | Connector |
| GPS+06NFSF | ![]() |
N | 1.2 GHz to 1.6 GHz | - 40 C | + 65 C | Bracket | Screw |
| IS-NEMP-C0-MA | ![]() |
N | 1.5 MHz to 700 MHz | - 45 C | + 85 C | Bracket | Screw |
| IS-50NX-C0-MA | ![]() |
N | 1.5 MHz to 700 MHz | - 40 C | + 85 C | Bracket | Screw |
| LSXL-ME | ![]() |
N | 1.8 GHz to 6 GHz | - 40 C | + 85 C | Connector | Connector |