PolyPhaser 4MHz to 900MHz & 5MHz to 400MHz Surge Protectors

PolyPhaser 4MHz to 900MHz and 5MHz to 400MHz Surge Protectors are also known as lightning surge protectors, lightning surge arrestors, or suppressors. These lightning surge arrestors help protect equipment from Electro-Magnetic Pulses (EMP) or power surges commonly caused by lightning or other strong electrical disturbances. The 4MHz to 900MHz surge protector features a 75Ω impedance, 100W maximum input power, F-type female connectors, a 50kA surge current, and 1:2:1 VSWR. The 5MHz to 400MHz surge protector features a 50Ω impedance, 40W maximum input power, N-type F/M connectors, a 3kA surge current, and a VSWR of <1:2:1. These connectors are CE and RoHS compliant and are ideal for WiFi®, GPS, land-mobile radio, HF, UHF, and VHF radios, ham radios, and remote industrial monitoring.

Features

  • CE and RoHS compliant
  • BGXZ-60NFNM-AS:
    • 3kA surge current
    • 40W maximum power
    • 5MHz to 400MHz frequency range
    • N female to N male connectors
    • Waterproof IP67 rated
    • DC pass
    • VSWR <1:2:1
    • Directional
  • IS-75F-C1:
    • 50kA surge current
    • 100W maximum power
    • 4MHz to 900MHz frequency range
    • F-type female connectors
    • Multi-strike capability
    • VSWR 1:2:1

Applications

  • BGXZ-60NFNM-AS:
    • WiFi®
    • GPS
    • Land mobile radios
  • IS-75F-C1:
    • HF, UHF, and VHF radios
    • Ham radios
    • Remote industrial monitoring
게시일: 2025-12-11 | 갱신일: 2026-01-22